• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042562R9999 ZX2074 Cu-rail 30x5mm, L:1195mm copper rail, loose delivery Copper rail 440 A 1 pc(s)

Product type
Copper rail
Nominal current
440 A
Nominal current - rounded value
440 A
Content
1 pc(s)
Height
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: Untreated
  • Height: 30
  • Width: 5
  • Design: Flat
  • Flexible: No.
  • Rated current in 440
  • Length: 1195
Product type

Copper rail

Nominal current

440 A

Nominal current - rounded value

440 A

Content

1 pc(s)

Height

30 mm

Length

1195 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329006 Striebel & John 2CPX042562R9999 ZX2074 Cu-rail 30x5mm, L:1195mm copper rail, loose delivery Copper rail 440 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329006 Striebel & John 2CPX042562R9999 ZX2074 Cu-rail 30x5mm, L:1195mm copper rail, loose delivery Copper rail 440 A 1 pc(s)

Description

Busbar, CombiLine, assembly kit unassembled, field width 5 = 1195 mm, rated current in max. 440 A.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?