• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042618R9999 ED405 stabilization profile MG modules for 125mm row spacing, 5RE Stabilizer No. of rows

Product type
Stabilizer
No. of rows
5
Content
1 pc(s)
Material
Steel
Height
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 20
  • Continuous mounting: No.
  • Number of height units (HE): 5
  • Surface type: Galvanized
  • Material: Steel
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length: 527
Product type

Stabilizer

No. of rows

5

Content

1 pc(s)

Material

Steel

Height

20 mm

Length

527 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326262 Striebel & John 2CPX042618R9999 ED405 stabilization profile MG modules for 125mm row spacing, 5RE Stabilizer No. of rows

User & Safety Instructions

User & Safety Instructions 2326262 Striebel & John 2CPX042618R9999 ED405 stabilization profile MG modules for 125mm row spacing, 5RE Stabilizer No. of rows

Description

EDF-mounting rail, kit unassembled, for 5 RE (527 mm), suitable for series installation module with track distance 125 mm. For stabilizing the top hat profile rails among each other, included as standard in the delivery with 3-field wide modules. The system part is suitable for the EDF mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?