• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042636R9999 ZX2230 Cu-rail 20x5mm, L: 200+43mm copper rail, loose delivery Copper rail 320 A 1 pc(s)

Product type
Copper rail
Nominal current
320 A
Nominal current - rounded value
320 A
Content
1 pc(s)
Height
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: Untreated
  • Height: 20
  • Width: 5
  • Design: Flat
  • Flexible: No.
  • Rated current in 320
  • Length 210
Product type

Copper rail

Nominal current

320 A

Nominal current - rounded value

320 A

Content

1 pc(s)

Height

20 mm

Length

210 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325964 Striebel & John 2CPX042636R9999 ZX2230 Cu-rail 20x5mm, L: 200+43mm copper rail, loose delivery Copper rail 320 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325964 Striebel & John 2CPX042636R9999 ZX2230 Cu-rail 20x5mm, L: 200+43mm copper rail, loose delivery Copper rail 320 A 1 pc(s)

Description

Busbar, CombiLine, assembly kit unassembled, field width 1 = 200 mm, rated current in max. 320 A.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?