• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042775R9999 ZXM2349 Cu-rail 30x10mm, L: 43+345+43 copper rail, mounted Copper rail 630 A 1 pc(s)

Product type
Copper rail
Dim
(L x W x H) 351 x 10 x 30 mm
Nominal current
630 A
Nominal current - rounded value
630 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: Untreated
  • Height: 30
  • Width: 10
  • Design: Flat
  • Flexible: No.
  • Rated current in 630
  • Length: 351
Product type

Copper rail

Dim

(L x W x H) 351 x 10 x 30 mm

Nominal current

630 A

Nominal current - rounded value

630 A

Content

1 pc(s)

Width

10 mm

Height

30 mm

Length

351 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325006 Striebel & John 2CPX042775R9999 ZXM2349 Cu-rail 30x10mm, L: 43+345+43 copper rail, mounted Copper rail 630 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325006 Striebel & John 2CPX042775R9999 ZXM2349 Cu-rail 30x10mm, L: 43+345+43 copper rail, mounted Copper rail 630 A 1 pc(s)

Description

Busbar, CombiLine, mounted in the cabinet, field width 2 = 345 mm, rated current in max. 630 A.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?