• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042856R9999 WRM4101 mounting frame 4FB/14RE BH10 installed in the cabinet Installation scaffold No.

Product type
Installation scaffold
No. of rows
14
Content
1 pc(s)
Material
Steel
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 40
  • Continuous mounting: No.
  • Number of height units (HE): 14
  • Surface type: Galvanized
  • Material: Steel
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length 2100
Product type

Installation scaffold

No. of rows

14

Content

1 pc(s)

Material

Steel

Height

40 mm

Length

2100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324400 Striebel & John 2CPX042856R9999 WRM4101 mounting frame 4FB/14RE BH10 installed in the cabinet Installation scaffold No.

User & Safety Instructions

User & Safety Instructions 2324400 Striebel & John 2CPX042856R9999 WRM4101 mounting frame 4FB/14RE BH10 installed in the cabinet Installation scaffold No.

Description

WR mounting frame, mounted in the cabinet, field width 4, height 10 (14 RE) 2100mm, consisting of WR mounting rail vertically with transverse mounting rail, for all standing and series cabinets from a depth of 325 mm.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?