• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042887R9999 ZX1186 busbar connector Cu 40x10, 1-pin Busbar connector 1 pc(s)

Product type
Busbar connector
Number of pins
1
Content
1 pc(s)
Type of connection
Cabinet/cabinet
Rated current
850 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar connector

Number of pins

1

Content

1 pc(s)

Cabinet/cabinet

850 A

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119426 Striebel & John 2CPX042887R9999 ZX1186 busbar connector Cu 40x10, 1-pin Busbar connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119426 Striebel & John 2CPX042887R9999 ZX1186 busbar connector Cu 40x10, 1-pin Busbar connector 1 pc(s)

Description

Busbar connector, CombiLine, assembled kit, rated current in max. 850 A.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?