• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042909R9999 MBA197T Switch 250 A

Product type
Switch
Number of pins
4
Nominal current - rounded value
250 A
Nominal current
250 A
Dim
(W x H x D) 250 x 450 x 200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Number of pins

4

Nominal current - rounded value

250 A

Nominal current

250 A

Dim

(W x H x D) 250 x 450 x 200 mm

Content

1 pc(s)

Width

250 mm

Height

450 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327320 Striebel & John 2CPX042909R9999 MBA197T Switch 250 A

User & Safety Instructions

User & Safety Instructions 2327320 Striebel & John 2CPX042909R9999 MBA197T Switch 250 A

Description

Interior fitting module, CombiLine, kit unassembled, for Tmax circuit breakers, 3 RE = 450 mm detent unit, field width 1 = 250 mm, 36 space units, , usable width of 140 mm, unfitted for the installation of 1 XT4 circuit breaker, for busbar system poles, rated current in max. 250 A, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, cover design: With cut-out, can be used from a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.