• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX043266R9999 2/00AF302 Fire-proof wall enclosure Surface-mount No. of rows = 2 Content 1 pc(s)

Product type
Fire-proof wall enclosure
No. of rows
2
Mounting type
Surface-mount
Width
648 mm
Height
598 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fire-proof wall enclosure

No. of rows

2

Mounting type

Surface-mount

Factory colour

Grey

Width

648 mm

Height

598 mm

Dim

(W x H x D) 648 x 598 x 349 mm

Depth

349 mm

Content

1 pc(s)

Surface mounted (plaster)

II

Grey

648 mm

598 mm

349 mm

7035

FALSE

Other

240 mm

2

None

2

240 mm

E30

24

FALSE

Other

48

Single

IP44

FALSE

TRUE

FALSE

72 mm

72 mm

With notch

2

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119446 Striebel & John 2CPX043266R9999 2/00AF302 Fire-proof wall enclosure Surface-mount No. of rows = 2 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119446 Striebel & John 2CPX043266R9999 2/00AF302 Fire-proof wall enclosure Surface-mount No. of rows = 2 Content 1 pc(s)

Description

Fire protection wall cabinet, AF series, empty cabinet, installation type: Surface-mounted, for indoor use, with door, building material according to A2 - non-flammable, tested according to DIN 4102-1, fire resistance 30 min. Tested according to DIN 4102-2, smoke-proof, cold-smoke proof, rated operating voltage Ue 400V AC 50/60 Hz, coated surface similar to RAL 7035, non-combustible housing, single-leaf door, non-combustible door, with pivot lever with half cylinder, door opening angle 180 degrees, right stop, cable entry above cable bulkhead, below cable bulkhead, Prepared for removal with CombiLine modules on EDF assembly frame

This text is machine translated.