• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX044055R9999 Cover (L x W x H) 150 x 2000 x 110 mm 1 pc(s) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 150 x 2000 x 110 mm

Length

150 mm

Width

2000 mm

Height

110 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2330103 Striebel & John 2CPX044055R9999 Cover (L x W x H) 150 x 2000 x 110 mm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 2330103 Striebel & John 2CPX044055R9999 Cover (L x W x H) 150 x 2000 x 110 mm 1 pc(s) White

Description

Profile for patch panel, color RAL 9016, adapted to the color of the cabinets, width 2000 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.