• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX044236R9999 KA2383T Counter mount module No. of partitions = 108 No. of rows = 2

Product type
Counter mount module
No. of partitions
108
No. of rows
2
Width
12 mm
Height
1350 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

No. of partitions

108

No. of rows

2

Factory colour

Grey

Grey-white (RAL 7035)

Width

12 mm

Height

1350 mm

Dim

(W x H x D) 12 x 1350 x 160 mm

Depth

160 mm

Content

1 pc(s)

IP2X

Type

2-storied

Digits

0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330422 Striebel & John 2CPX044236R9999 KA2383T Counter mount module No. of partitions = 108 No. of rows = 2

Description

Meter field, suitable for series: U and A and TG...SZ, complete field, with counter cross, applicable standards: DIN VDE 0603-1, DIN 43870-1, DIN 43870-2, DIN 43870-3, VDE-AR-N 4101, rated current in 63 A, dimensions in mm (H x W x D): 1350 x 250 x 160, wired meter slot, TN-S power supply system 5-pin, with meter plug-in terminal and sealing cover, lower connection compartment Counter station: With busbar, prepared for SH switch, upper connection area Counter station: Off switch 63 A/3-pin lockable and main cable branch terminal, latch unit 9 RE, overall height 5, field width 1, space units 108, covers made of plastic, 90 degree pressure-twist lock, RAL 7035

This text is machine translated.