• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX045745R9999 RD56F1 cover plate with one flange opening per field width for flange ZW… Metal lid Grey

Product type
Metal lid
Factory colour
Grey-white (RAL 7035)
Dim
(W x H x D) 1359 x 12 x 625 mm
Content
1 pc(s)
Width
1359 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Other
  • Color: Other
  • Material: Other
  • Height: 12
  • Width: 1359
  • Depth: 625
  • Suitable for roof planking: Yes
  • Suitable for planking: No.
  • With ventilation: No.
  • With cable entry: Yes
  • RAL number: 7035
  • Suitable for outdoor installation: No.
  • Suitable for housing width 1374
  • Suitable for housing depth 625
Product type

Metal lid

Factory colour

Grey-white (RAL 7035)

Dim

(W x H x D) 1359 x 12 x 625 mm

Content

1 pc(s)

Width

1359 mm

Height

12 mm

Depth

625 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2328900 Striebel & John 2CPX045745R9999 RD56F1 cover plate with one flange opening per field width for flange ZW… Metal lid Grey

User & Safety Instructions

User & Safety Instructions 2328900 Striebel & John 2CPX045745R9999 RD56F1 cover plate with one flange opening per field width for flange ZW… Metal lid Grey

Description

Cover plate, TriLine series, kit unassembled, powder coated, in RAL 7035, Dimensions in mm (H x W x D): 12 x 1359 x 625, field width 5, cabinet depth 6

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?