• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX045753R9999 RD36F2 cover plate with two flange openings per field width for flange ZW… Metal lid Gre

Product type
Metal lid
Factory colour
Grey-white (RAL 7035)
Dim
(W x H x D) 859 x 12 x 625 mm
Content
1 pc(s)
Width
859 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Other
  • Color: Other
  • Material: Other
  • Height: 12
  • Width: 859
  • Depth: 625
  • Suitable for roof planking: Yes
  • Suitable for planking: No.
  • With ventilation: No.
  • With cable entry: Yes
  • RAL number: 7035
  • Suitable for outdoor installation: No.
  • Suitable for housing width 874
  • Suitable for housing depth 625
Product type

Metal lid

Factory colour

Grey-white (RAL 7035)

Dim

(W x H x D) 859 x 12 x 625 mm

Content

1 pc(s)

Width

859 mm

Height

12 mm

Depth

625 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2326959 Striebel & John 2CPX045753R9999 RD36F2 cover plate with two flange openings per field width for flange ZW… Metal lid Gre

User & Safety Instructions

User & Safety Instructions 2326959 Striebel & John 2CPX045753R9999 RD36F2 cover plate with two flange openings per field width for flange ZW… Metal lid Gre

Description

Cover plate, TriLine series, kit unassembled, powder-coated, in RAL 7035, dimensions in mm (H x W x D): 12 x 859 x 625, field width 3, cabinet depth 6

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?