• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX045791R9999 RB24F1 Floor panel with a flange opening per field width, 2-field width, depth Bottom pl

Product type
Bottom plate
Factory colour
Grey-white (RAL 7035)
Dim
(W x H x D) 512 x 27.5 x 312 mm
Content
1 pc(s)
Width
512 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Other
  • Color: Other
  • Material: Other
  • Height: 27.5
  • Width 512
  • Depth: 312
  • Suitable for roof planking: Yes
  • Suitable for planking: No.
  • With ventilation: No.
  • With cable entry: Yes
  • RAL number: 7035
  • Suitable for outdoor installation: No.
  • Suitable for housing width 624
  • Suitable for housing depth 425
Product type

Bottom plate

Factory colour

Grey-white (RAL 7035)

Dim

(W x H x D) 512 x 27.5 x 312 mm

Content

1 pc(s)

Width

512 mm

Height

27.5 mm

Depth

312 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325835 Striebel & John 2CPX045791R9999 RB24F1 Floor panel with a flange opening per field width, 2-field width, depth Bottom pl

User & Safety Instructions

User & Safety Instructions 2325835 Striebel & John 2CPX045791R9999 RB24F1 Floor panel with a flange opening per field width, 2-field width, depth Bottom pl

Description

Bottom plate, TriLine series, kit unassembled, galvanized, dimensions in mm (H x W x D): 27.5 x 512 x 312, field width 2, cabinet depth 4

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?