• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX045825R9999 RSW104P2P2 2 pieces side walls, height 1000 mm, depth 400 mm Side panel No. of rows 14 G

Product type
Side panel
Factory colour
Grey-white (RAL 7035)
Grey
Dim
(W x H) 425 mm x 2213 mm
No. of rows
14
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of height units (HE): 14
  • Suitable as rear wall: No.
  • Suitable as side wall: Yes
  • With lock: No.
  • Pitch: -
  • Finish: Powder-coated
  • Colour: grey
  • Material: Steel
  • Height: 2213
  • Width 425
  • With cable entry: No.
  • RAL number: 7035
  • Suitable for housing width: -
  • Suitable for housing depth 425
Product type

Side panel

Factory colour

Grey-white (RAL 7035)

Grey

Dim

(W x H) 425 mm x 2213 mm

No. of rows

14

Content

1 pc(s)

Width

425 mm

Height

2213 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327710 Striebel & John 2CPX045825R9999 RSW104P2P2 2 pieces side walls, height 1000 mm, depth 400 mm Side panel No. of rows 14 G

User & Safety Instructions

User & Safety Instructions 2327710 Striebel & John 2CPX045825R9999 RSW104P2P2 2 pieces side walls, height 1000 mm, depth 400 mm Side panel No. of rows 14 G

Description

Side wall, TriLine series, kit unassembled, powder coated, in RAL 7035, Latch unit 14 RE, overall height 10

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?