• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX045845R9999 RTS28 door with viewing window 2-field wide, height 800 mm, for TriLine, for indoor Stee

Product type
Steel door
Factory colour
Grey
Dim
(W x H x D) 589.5 x 1891 x 15 mm
Content
1 pc(s)
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): Other
  • Finish: Powder-coated
  • Colour: grey
  • Material: Steel
  • Height: 1891
  • Width: 589.5
  • Design: Partial door
  • Depth: 15
  • Design as a view door: Yes
  • Door version for circuit breaker locking: No.
  • EMC version: No.
  • Protection type (NEMA): -
Product type

Steel door

Factory colour

Grey

Dim

(W x H x D) 589.5 x 1891 x 15 mm

Content

1 pc(s)

Material

Steel

Width

589.5 mm

Height

1891 mm

Depth

15 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2328904 Striebel & John 2CPX045845R9999 RTS28 door with viewing window 2-field wide, height 800 mm, for TriLine, for indoor Stee

User & Safety Instructions

User & Safety Instructions 2328904 Striebel & John 2CPX045845R9999 RTS28 door with viewing window 2-field wide, height 800 mm, for TriLine, for indoor Stee

Description

Door with viewing window, TriLine series, kit unassembled, for indoor use, protection class I (grounded), Protection class IP54, powder-coated, in RAL 7035, single-leaf door, door made of sheet steel, With standard lock Double bit 3 mm, dimensions in mm (H x W x D): 1891 x 589.5 x 15, latching unit 12 RE, installation height 8, field width 2, space units 288

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?