• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX045848R9999 RTS48R Sheet-metal door Content 1 pc(s)

Product type
Sheet-metal door
Width
552 mm
Height
1891 mm
Depth
15 mm
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sheet-metal door

Factory colour

Grey

Width

552 mm

Height

1891 mm

Dim

(W x H x D) 552 x 1891 x 15 mm

Depth

15 mm

Content

1 pc(s)

Grey

552 mm

Partial door

1891 mm

15 mm

Steel

Other

Powder coating

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119588 Striebel & John 2CPX045848R9999 RTS48R Sheet-metal door Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119588 Striebel & John 2CPX045848R9999 RTS48R Sheet-metal door Content 1 pc(s)

Description

Versatile accessories for power distribution cabinets are included in the assortment. Module panels, bulges, LEDs for cabinet lighting, locking systems as well as an extensive range of kits for the holistic extension.

This text is machine translated.