• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX045898R9999 RSR46 base frame 4-field wide, depth 600 mm, for TriLine, for indoor Socket frame Steel

Product type
Socket frame
Factory colour
Grey
Dim
(W x H x D) 1106 x 100 x 625 mm
Content
1 pc(s)
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: grey
  • Material: Steel
  • Height: 100
  • Width 1106
  • Design: Other
  • Depth: 625
  • Suitable for outdoor installation: No.
  • Suitable for housing width 1106
  • Suitable for housing depth 625
  • Suitable for ventilation: No.
  • Suitable for cable routing: Yes
  • Max. Load capacity: -
Product type

Socket frame

Factory colour

Grey

Dim

(W x H x D) 1106 x 100 x 625 mm

Content

1 pc(s)

Material

Steel

Width

1106 mm

Height

100 mm

Depth

625 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2317531 Striebel & John 2CPX045898R9999 RSR46 base frame 4-field wide, depth 600 mm, for TriLine, for indoor Socket frame Steel

User & Safety Instructions

User & Safety Instructions 2317531 Striebel & John 2CPX045898R9999 RSR46 base frame 4-field wide, depth 600 mm, for TriLine, for indoor Socket frame Steel

Description

Socket, TriLine series, kit unassembled, for indoor use, powder coated, In RAL 7005, dimensions in mm (H x W x D): 100 x 1106 x 606, field width 4, cabinet depth 6

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?