• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX045932R9999 RB38 touch protection 3-field wide, depth 800 mm, for TriLine series switching Touch pro

Product type
Touch protection
Dim
(W x H x D) 750 x 1800 x 2120 mm
Content
1 pc(s)
Width
750 mm
Height
1800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 1800
  • Width 750
  • Accessory type: Other
  • Depth: 2120
Product type

Touch protection

Dim

(W x H x D) 750 x 1800 x 2120 mm

Content

1 pc(s)

Width

750 mm

Height

1800 mm

Depth

2120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326403 Striebel & John 2CPX045932R9999 RB38 touch protection 3-field wide, depth 800 mm, for TriLine series switching Touch pro

User & Safety Instructions

User & Safety Instructions 2326403 Striebel & John 2CPX045932R9999 RB38 touch protection 3-field wide, depth 800 mm, for TriLine series switching Touch pro

Description

Touch protection, field width 3, installation height 8 (12 RE) 1800mm, for expansion with counter and distribution fields, combination sets or CombiLine modules, suitable for TriLine® series control cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?