• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX045939R9999 RB510 touch protection 5-field wide, depth 1000 mm, for TriLine series switching Touch p

Product type
Touch protection
Dim
(W x H x D) 1250 x 2100 x 2120 mm
Content
1 pc(s)
Width
1250 mm
Height
2100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 2100
  • Width 1250
  • Accessory type: Other
  • Depth: 2120
Product type

Touch protection

Dim

(W x H x D) 1250 x 2100 x 2120 mm

Content

1 pc(s)

Width

1250 mm

Height

2100 mm

Depth

2120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329300 Striebel & John 2CPX045939R9999 RB510 touch protection 5-field wide, depth 1000 mm, for TriLine series switching Touch p

User & Safety Instructions

User & Safety Instructions 2329300 Striebel & John 2CPX045939R9999 RB510 touch protection 5-field wide, depth 1000 mm, for TriLine series switching Touch p

Description

Touch protection, field width 5, height 10 (14 RE) 2100mm, for expansion with counter and distribution fields, combination sets or CombiLine modules, suitable for TriLine® series control cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?