• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX046021R9999 RZB11 rail no.1 FB1 Rail Aluminium 1 pc(s)

Product type
Rail
Content
1 pc(s)
Material
Aluminium
Height
14 mm
Length
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting rail profile height: 14
  • Continuous mounting: No.
  • Number of height units (HE): -
  • Surface type: Other
  • Material: Other
  • Mounting type: Screw fixing
  • Design: Metric
  • Length: 25
Product type

Rail

Content

1 pc(s)

Material

Aluminium

Height

14 mm

Length

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325975 Striebel & John 2CPX046021R9999 RZB11 rail no.1 FB1 Rail Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325975 Striebel & John 2CPX046021R9999 RZB11 rail no.1 FB1 Rail Aluminium 1 pc(s)

Description

No. 1 wide mounting rail, 25 x 14 mm, cabinet width 1, for mounting between cabinet sections, suitable for TriLine® series control cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?