• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX046031R9999 RZB23 rail no.3 FB2 Rail Aluminium 1 pc(s)

Product type
Rail
Content
1 pc(s)
Material
Aluminium
Height
25 mm
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 25
  • Continuous mounting: No.
  • Number of height units (HE): -
  • Surface type: Other
  • Material: Other
  • Mounting type: Screw fixing
  • Design: Metric
  • Length: 32
Product type

Rail

Content

1 pc(s)

Material

Aluminium

Height

25 mm

Length

32 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325160 Striebel & John 2CPX046031R9999 RZB23 rail no.3 FB2 Rail Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325160 Striebel & John 2CPX046031R9999 RZB23 rail no.3 FB2 Rail Aluminium 1 pc(s)

Description

No. 3, 32 x 25 mm wide mounting rail, cabinet width 2, for mounting between cabinet sections, suitable for TriLine® series control cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?