• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX046514R9999 RRW48L rear panel left for TriLine series control cabinet, 4-field wide, height Rear pan

Product type
Rear panel
Factory colour
Grey-white (RAL 7035)
Dim
(W x H) 1114 mm x 1913 mm
No. of rows
12
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of height units (HE): 12
  • Suitable as rear wall: Yes
  • Suitable as side wall: No.
  • With lock: No.
  • Grid dimension 1000
  • Finish: Powder-coated
  • Colour: grey
  • Material: Steel
  • Height: 1913
  • Width 1114
  • With cable entry: No.
  • RAL number: 7035
  • Suitable for housing width 1114
  • Suitable for housing depth: -
Product type

Rear panel

Factory colour

Grey-white (RAL 7035)

Dim

(W x H) 1114 mm x 1913 mm

No. of rows

12

Content

1 pc(s)

Material

Steel

Width

1114 mm

Height

1913 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329604 Striebel & John 2CPX046514R9999 RRW48L rear panel left for TriLine series control cabinet, 4-field wide, height Rear pan

User & Safety Instructions

User & Safety Instructions 2329604 Striebel & John 2CPX046514R9999 RRW48L rear panel left for TriLine series control cabinet, 4-field wide, height Rear pan

Description

Rear panel, TriLine series, kit unassembled, in RAL 7035, latching unit 12 RE, Overall height 8, field width 4

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?