• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX046518R9999 RRW110 rear wall for TriLine series control cabinet 1-field wide, height 1000 mm Rear pa

Product type
Rear panel
Factory colour
Grey-white (RAL 7035)
Dim
(W x H) 364 mm x 2213 mm
No. of rows
14
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of height units (HE): 14
  • Suitable as rear wall: Yes
  • Suitable as side wall: No.
  • With lock: No.
  • Grid dimension 250
  • Finish: Powder-coated
  • Colour: grey
  • Material: Steel
  • Height: 2213
  • Width: 364
  • With cable entry: No.
  • RAL number: 7035
  • Suitable for housing width 364
  • Suitable for housing depth: -
Product type

Rear panel

Factory colour

Grey-white (RAL 7035)

Dim

(W x H) 364 mm x 2213 mm

No. of rows

14

Content

1 pc(s)

Material

Steel

Width

364 mm

Height

2213 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326408 Striebel & John 2CPX046518R9999 RRW110 rear wall for TriLine series control cabinet 1-field wide, height 1000 mm Rear pa

User & Safety Instructions

User & Safety Instructions 2326408 Striebel & John 2CPX046518R9999 RRW110 rear wall for TriLine series control cabinet 1-field wide, height 1000 mm Rear pa

Description

Rear panel, TriLine series, kit unassembled, in RAL 7035, snap-in unit 14 RE, Overall height 10, field width 1

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?