

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard cabinet (empty)
4
Surface-mount
White
1050 mm
650 mm
(W x H x D) 1050 x 650 x 215 mm
215 mm
1 pc(s)
Surface mounted (plaster)
II
White
1050 mm
650 mm
215 mm
9016
FALSE
Powder coating
190 mm
4
Door
204
207 mm
Steel plate/plastic
None
48
FALSE
IK07
192
Double
IP44
FALSE
TRUE
TRUE
250 A
0.9 mm
0.9 mm
With notch
4
Other
FALSE
yes
Datasheet 3119653 Striebel & John 2CPX052018R9999 A44 Switchboard cabinet (empty) Surface-mount No. of rows = 4 Content 1 pc(s)
User & Safety Instructions 3119653 Striebel & John 2CPX052018R9999 A44 Switchboard cabinet (empty) Surface-mount No. of rows = 4 Content 1 pc(s)