

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard cabinet (empty)
3
Surface-mount
White
800 mm
500 mm
(W x H x D) 800 x 500 x 215 mm
215 mm
1 pc(s)
Surface mounted (plaster)
I
White
800 mm
500 mm
215 mm
9016
FALSE
Powder coating
190 mm
3
Door
153
207 mm
Steel plate/plastic
None
36
FALSE
IK07
108
Double
IP44
FALSE
TRUE
TRUE
250 A
0.9 mm
0.9 mm
With notch
3
Other
FALSE
yes
Datasheet 3119682 Striebel & John 2CPX052052R9999 B33 Switchboard cabinet (empty) Surface-mount No. of rows = 3 Content 1 pc(s)
User & Safety Instructions 3119682 Striebel & John 2CPX052052R9999 B33 Switchboard cabinet (empty) Surface-mount No. of rows = 3 Content 1 pc(s)