• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX052191R9999 CA35V Distribution board Surface-mount No. of rows = 5 Content 1 pc(s)

Product type
Distribution board
No. of rows
5
Mounting type
Surface-mount
Width
800 mm
Height
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution board

No. of rows

5

Mounting type

Surface-mount

Factory colour

White

Width

800 mm

Height

800 mm

Dim

(W x H x D) 800 x 800 x 160 mm

Depth

160 mm

Content

1 pc(s)

Weight

0

Surface mounted (plaster)

White

800 mm

800 mm

160 mm

9016

FALSE

0 mm

5

0 mm

Door

0 mm

152 mm

TRUE

Steel

36

Other

IP44

FALSE

TRUE

Closed

TRUE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119782 Striebel & John 2CPX052191R9999 CA35V Distribution board Surface-mount No. of rows = 5 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119782 Striebel & John 2CPX052191R9999 CA35V Distribution board Surface-mount No. of rows = 5 Content 1 pc(s)

Description

The small distribution box of the series Comfortline Compact-A are designed for surface mounting. The junction box can be used, for example, in the interior of residential, commercial or industrial buildings. The housings are supplied with frame and door and have upper, lower and side cable entry options. However serial wise, each field has the upper and lower mounted cable interception option, which simplifies the cable laying considerably. The QMS snap-in technology allows the expansion with distribution panels and combination sets to be implemented individually according to customer requirements. The housings meet the protection class IP44 and have a VDE approval mark. Colour white RAL 9016 and powder-coated.

This text is machine translated.