• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX052374R9999 CTL13S door with ventilation slots 1FB, 3-row Door 1 pc(s)

Product type
Door
Content
1 pc(s)
Colour
White
Width
271 mm
Model
Protective door
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door

Content

1 pc(s)

White

271 mm

Protective door

471 mm

14 mm

Steel

IP30

Powder coating

FALSE

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119936 Striebel & John 2CPX052374R9999 CTL13S door with ventilation slots 1FB, 3-row Door 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119936 Striebel & John 2CPX052374R9999 CTL13S door with ventilation slots 1FB, 3-row Door 1 pc(s)

Description

Comfortline ventilated sheet steel door including standard lock for the counter and wall cabinet as well as small distributor in the color: RAL 9016.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?