• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX052437R9999 CZF3 locking flange to A/B cabinet Comfort line Flange 1 pc(s)

Product type
Flange
Content
1 pc(s)
Weight
0
Width
223 mm
Model
Membrane
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flange

Content

1 pc(s)

Weight

0

223 mm

Membrane

22 mm

106 mm

Untreated

FALSE

Other

None

Other

0

Other

0-0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3114873 Striebel & John 2CPX052437R9999 CZF3 locking flange to A/B cabinet Comfort line Flange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3114873 Striebel & John 2CPX052437R9999 CZF3 locking flange to A/B cabinet Comfort line Flange 1 pc(s)

Description

Comfortline locking flange for Comfortline A and B.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?