• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX052468R9999 CZC8 busbar corner connection 5-pin, 250A Busbar connector 1 pc(s)

Product type
Busbar connector
Number of pins
5
Content
1 pc(s)
Weight
0
Type of connection
Cabinet/cabinet
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar connector

Number of pins

5

Content

1 pc(s)

Weight

0

Cabinet/cabinet

250 A

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3114902 Striebel & John 2CPX052468R9999 CZC8 busbar corner connection 5-pin, 250A Busbar connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3114902 Striebel & John 2CPX052468R9999 CZC8 busbar corner connection 5-pin, 250A Busbar connector 1 pc(s)

Description

Comfortline busbar connectors for connecting Cu rails between two cabinets by corner. With insulation frame and Inc. Connector material 5-pin 250 A for Cu 12 x 5 mm

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?