• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX052670R9999 CU36VM Switchboard cabinet Flush mount No. of partitions = 36 No. of rows = 6 Content 1

Image similar
Product type
Switchboard cabinet
No. of partitions
36
No. of rows
6
Mounting type
Flush mount
Width
865 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 1014 mm
  • Width 865 mm
  • Depth: 125 mm
  • With mounting plate: Yes
  • Installation depth: 110 mm
  • Mounting option: No.
  • Mounting type: Flush-mounted
  • Colour: white
  • RAL number: 9016
  • Protection class (IP) IP30
  • Mounting width 807 mm
  • Mounting height 992 mm
  • Type of cover: Door
  • Cover version: Closed
  • Type of door: Double
  • Transparent cover / door: No.
  • With lock: Yes
  • Internal depth 76 mm
  • Number of rows: 6
  • Width in division units: 36
  • Material of housing: Steel
  • EMC type: No.
  • Door transmitting the signal: No.
  • Type of closure: Other
  • Earth terminal block: Yes
  • Neutral terminal block: Yes
  • DIN rail: Yes
Product type

Switchboard cabinet

No. of partitions

36

with PE and N terminals

Yes

No. of rows

6

Mounting type

Flush mount

Width

865 mm

Height

1014 mm

Dim

(W x H x D) 865 x 1014 x 125 mm

Depth

125 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552603 Striebel & John 2CPX052670R9999 CU36VM Switchboard cabinet Flush mount No. of partitions = 36 No. of rows = 6 Content 1

Description

The small media distributors of the series Comfortline Compact flush-mounted are designed for flush/hollow wall mounting. They impress with many new and unique technical features. Thus a series distance of 125 mm enables an easy and efficient installation of the in-line installation devices. The integrated perforated plate mounting plate and mounting accessories allow devices such as router and switch to be installed easily. The QMS snap-in technology allows the expansion with distribution panels and combination sets to be implemented individually according to customer requirements. The cases are delivered with frame and door. The discreet design of the photo frame allows only a wall application of only 15 mm, the built-in plaster balance adapts the small distributor to any environment. Due to the low installation depth of 110 mm, the small distributors can easily be mounted in hollow walls with simple planking. A special hollow wall set simplifies and accelerate the installation in hollow walls significantly and makes each small distributor in a hollow wall. The housings have access points for the cable entry at the top, bottom, sides as well as backwards. The external removable cable entry slide simplifies and speeds up the wiring considerably.

This text is machine translated.