• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054036R9999 FD17 Counter mount module Recess-mount No. of partitions = 12 Content 1 pc(s)

Product type
Counter mount module
No. of partitions
12
Mounting type
Recess-mount
Width
250 mm
Height
1050 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

No. of partitions

12

Mounting type

Recess-mount

Factory colour

Grey

Width

250 mm

Height

1050 mm

Dim

(W x H x D) 250 x 1050 x 160 mm

Depth

160 cm

Content

1 pc(s)

Weight

0

Grey

250 mm

1-story

1050 mm

7035

FALSE

300 mm

FALSE

12

0

0

0

With bus bar 5-pole

IP2XC

63 A

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104054 Striebel & John 2CPX054036R9999 FD17 Counter mount module Recess-mount No. of partitions = 12 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104054 Striebel & John 2CPX054036R9999 FD17 Counter mount module Recess-mount No. of partitions = 12 Content 1 pc(s)

Description

The counter fields with three-point mounting of the FD series are intended for installation in Comfortline cabinets. The fields are unfitted and not wired. Applicable standards: DIN VDE 0603-1, DIN 43870-1, DIN 43870-2.

This text is machine translated.