• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054047R9999 ZAG11A Counter field cover 1RE Counter field cover No. of rows 1 1 pc(s)

Product type
Counter field cover
No. of rows
1
Content
1 pc(s)
Weight
0
Colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter field cover

No. of rows

1

Content

1 pc(s)

Weight

0

Grey

250 mm

150 mm

75.7 mm

1

FALSE

TRUE

Plastic

IP2XC

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3114982 Striebel & John 2CPX054047R9999 ZAG11A Counter field cover 1RE Counter field cover No. of rows 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3114982 Striebel & John 2CPX054047R9999 ZAG11A Counter field cover 1RE Counter field cover No. of rows 1 1 pc(s)

Description

Cover 150 x 250 mm, with slit for 12 PLE, for the upper connection area in the counter field, lead-sealable.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?