• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054200R9999 FV17A3R3 Distributor board Recess-mount No. of partitions = 12 Content 1 pc(s)

Product type
Distributor board
No. of partitions
12
Mounting type
Recess-mount
Width
250 mm
Height
1050 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distributor board

No. of partitions

12

with PE and N terminals

No

Mounting type

Recess-mount

Width

250 mm

Height

1050 mm

Dim

(W x H x D) 250 x 1050 x 160 mm

Depth

160 mm

Content

1 pc(s)

250 mm

1050 mm

160 mm

FALSE

With notch

TRUE

1

12

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3120296 Striebel & John 2CPX054200R9999 FV17A3R3 Distributor board Recess-mount No. of partitions = 12 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3120296 Striebel & John 2CPX054200R9999 FV17A3R3 Distributor board Recess-mount No. of partitions = 12 Content 1 pc(s)

Description

The distribution panels with APZ and zRfZ of the FV series are intended for installation in Comfortline cabinets. The fields are unfitted and not wired. The covers are made of plastic and have a 90 degree pressure-twist lock, which ensures a quick opening of the covers. Applicable standards: DIN VDE 0603-1, DIN 43870-1, DIN 43870-2.

This text is machine translated.