• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054295R9999 AA37A1SA Switchboard cabinet Flush mount, Surface-mount, Semi-recessed No. of partitions

Product type
Switchboard cabinet
No. of partitions
2
No. of rows
107
Mounting type
Flush mount
Surface-mount
Semi-recessed
Width
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

No. of partitions

2

No. of rows

107

Mounting type

Flush mount

Surface-mount

Semi-recessed

Width

800 mm

Height

1100 mm

Dim

(W x H x D) 800 x 1100 x 215 mm

Depth

215 mm

Content

1 pc(s)

Surface mounted/recessed mounted/partially recessed mounted

800 mm

1-story

1100 mm

215 mm

FALSE

215 mm

63 A

2

1100 mm

800 mm

Steel plate

0

107

0

With bus bar 5-pole

IP31

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3120387 Striebel & John 2CPX054295R9999 AA37A1SA Switchboard cabinet Flush mount, Surface-mount, Semi-recessed No. of partitions

User & Safety Instructions

User & Safety Instructions 3120387 Striebel & John 2CPX054295R9999 AA37A1SA Switchboard cabinet Flush mount, Surface-mount, Semi-recessed No. of partitions

Description

The extension cabinets of the Comfortline series without specific meter field are designed for surface mounting and partly countersunk mounting. The junction box can be used, for example, in the interior of residential, functional and industrial buildings. Due to the modular interior of the cabinet, the meter field can be selected directly by the customer; as such, the housing can be used universally across Germany. Only the specific counter field related to the regional conditions still has to be selected. This increases flexibility and simultaneously reduces logistics costs.
The housings are supplied with a door and have upper, lower and side cable entry options. One advantage is the wide 120° door opening angle. Furthermore, the doors can be easily suspended and adjusted without the need for any tools. Particular mention must be made of the cable routing channels integrated in the fields, which can be used, for example, for the laying of the power supply or the patch cable of the intelligent measuring system. The flat design of the distributor allows it to be integrated very well in any environment. The housings fulfill the protection class IP44 (IP31 according to DIN VDE 0603-1). Applicable standards: DIN VDE 0603-1, DIN 43870-1, color white RAL 9016 and powder coated.

This text is machine translated.