

Switchboard cabinet
57
Flush mount
Surface-mount
Semi-recessed
1050 mm
1100 mm
(W x H x D) 1050 x 1100 x 215 mm
215 mm
1 pc(s)
Surface mounted/recessed mounted/partially recessed mounted
1050 mm
1-story
1100 mm
215 mm
FALSE
215 mm
63 A
2
1100 mm
1050 mm
Steel plate
0
57
0
With DIN rails (top hat rails)
IP31
yes
Datasheet 3120391 Striebel & John 2CPX054299R9999 AA47A2AM Switchboard cabinet Flush mount, Surface-mount, Semi-recessed No. of rows = 57
User & Safety Instructions 3120391 Striebel & John 2CPX054299R9999 AA47A2AM Switchboard cabinet Flush mount, Surface-mount, Semi-recessed No. of rows = 57