• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054375R9999 ZLSZ1005 4-pin access cable, 10 mm² Access cable 1 pc(s)

Product type
Access cable
Number of pins
4
Content
1 pc(s)
Nominal cross section
10 mm²
Number of poles
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Access cable

Number of pins

4

Content

1 pc(s)

10 mm²

4

460 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3120439 Striebel & John 2CPX054375R9999 ZLSZ1005 4-pin access cable, 10 mm² Access cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3120439 Striebel & John 2CPX054375R9999 ZLSZ1005 4-pin access cable, 10 mm² Access cable 1 pc(s)

Description

Counter access 4-pole, 10qmm, 3x black / 1x blue, from NAR / SH switch / Fuse socket / Main switch / HLAK to meter below / 1-level.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?