• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX060139R9999 ZW211 transverse profile WR 3-field accessories CombiLine interior expansion system U-se

Product type
U-section rail
Content
1 pc(s)
Material
Steel
Height
40 mm
Length
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 40
  • Continuous mounting: No.
  • Number of height units (HE): -
  • Surface type: Galvanized
  • Material: Steel
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length 750
Product type

U-section rail

Content

1 pc(s)

Material

Steel

Height

40 mm

Length

750 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319744 Striebel & John 2CPX060139R9999 ZW211 transverse profile WR 3-field accessories CombiLine interior expansion system U-se

User & Safety Instructions

User & Safety Instructions 2319744 Striebel & John 2CPX060139R9999 ZW211 transverse profile WR 3-field accessories CombiLine interior expansion system U-se

Description

Horizontal WR profile rail, kit not mounted, field width 3 (686 mm), as transverse profile rails in the WR mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?