• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX060330R9999 ZW230 width rail 3FB, profile no. 2 Rail Aluminium 1 pc(s)

Product type
Rail
Content
1 pc(s)
Material
Aluminium
Height
20 mm
Length
686 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 20
  • Continuous mounting: No.
  • Number of height units (HE): -
  • Surface type: Untreated
  • Material: Aluminum
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length: 686
Product type

Rail

Content

1 pc(s)

Material

Aluminium

Height

20 mm

Length

686 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327924 Striebel & John 2CPX060330R9999 ZW230 width rail 3FB, profile no. 2 Rail Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327924 Striebel & John 2CPX060330R9999 ZW230 width rail 3FB, profile no. 2 Rail Aluminium 1 pc(s)

Description

Aluminum rail profile no. 2, 25 x 20 mm, mounting hole 6.2 mm, field width 3, length 686 mm, width rail 2, For installation between the mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?