• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX060576R9999 ZE550 terminal cover for BKE-A. Terminal cover 1 pc(s)

Product type
Terminal cover
Dim
(W x H x D) 180 x 100 x 55 mm
Content
1 pc(s)
Width
180 mm
Height
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 100
  • Width 180
  • Accessory type: Other
  • Depth: 55
Product type

Terminal cover

Dim

(W x H x D) 180 x 100 x 55 mm

Content

1 pc(s)

Width

180 mm

Height

100 mm

Depth

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329180 Striebel & John 2CPX060576R9999 ZE550 terminal cover for BKE-A. Terminal cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329180 Striebel & John 2CPX060576R9999 ZE550 terminal cover for BKE-A. Terminal cover 1 pc(s)

Description

Terminal cover, for eHZ adapter, color tone RAL7035, pack unit 1 piece.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?