• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX060578R9999 ZE560 locking plate for BKE Locking plate 1 pc(s)

Product type
Locking plate
Dim
(W x H x D) 91 x 136 x 33 mm
Content
1 pc(s)
Width
91 mm
Height
136 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 136
  • Width: 91
  • Accessory type: Other
  • Depth: 33
Product type

Locking plate

Dim

(W x H x D) 91 x 136 x 33 mm

Content

1 pc(s)

Width

91 mm

Height

136 mm

Depth

33 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325587 Striebel & John 2CPX060578R9999 ZE560 locking plate for BKE Locking plate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325587 Striebel & John 2CPX060578R9999 ZE560 locking plate for BKE Locking plate 1 pc(s)

Description

Locking plate with parking position for the eHZ, color tone RAL7035, dimensions in mm (H x W x D): 136 x 91 x 33.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?