• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062339R9999 ED59P10 DIN rail adapter pack unit 10 pieces, for ED44 / 45 Busbar adapter Plastic Multi

Product type
Busbar adapter
Factory colour
Multicolour
Content
1 pc(s)
Material
Plastic
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of height units (HE): 0
  • 482.6 mm (19 inch) mounting: No.
  • Material: Plastic
  • Width: -
  • Design: Other
Product type

Busbar adapter

Factory colour

Multicolour

Content

1 pc(s)

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2324256 Striebel & John 2CPX062339R9999 ED59P10 DIN rail adapter pack unit 10 pieces, for ED44 / 45 Busbar adapter Plastic Multi

User & Safety Instructions

User & Safety Instructions 2324256 Striebel & John 2CPX062339R9999 ED59P10 DIN rail adapter pack unit 10 pieces, for ED44 / 45 Busbar adapter Plastic Multi

Description

DIN rail adapter, for wire holders ED44 28.5 mm and ED45 55 mm, snap onto the DIN rail from the front.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?