• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062468R9999 ZW53P10 Flange 4xM25/M20 Pack unit 10 pieces Flange Plastic 1 pc(s)

Product type
Flange
Dim
(W x H x D) 220 x 140 x 40 mm
Content
1 pc(s)
Material
Plastic
Width
220 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: Untreated
  • Material: Plastic
  • Height: 140
  • Width 220
  • Design: Other
  • Depth: 40
  • Protection type (NEMA): -
  • Number of connector openings: 0
  • Suitable for thread size metric/PG: 20;;20
  • Type: Other
  • Knockouts: No.
  • Thread type: None
Product type

Flange

Dim

(W x H x D) 220 x 140 x 40 mm

Content

1 pc(s)

Material

Plastic

Width

220 mm

Height

140 mm

Depth

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329992 Striebel & John 2CPX062468R9999 ZW53P10 Flange 4xM25/M20 Pack unit 10 pieces Flange Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329992 Striebel & John 2CPX062468R9999 ZW53P10 Flange 4xM25/M20 Pack unit 10 pieces Flange Plastic 1 pc(s)

Description

Flange for M-screw connections, 4 x M25 / M20, 12 x M20, suitable for TriLine® series control cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?