• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062548R9999 ZX385P10 spacer 7.5mm for top hat. Packing unit 10 pieces Spacer Plastic 1 pc(s)

Product type
Spacer
Dim
(W x H x D) 34 x 13 x 9.5 mm
Content
1 pc(s)
Material
Plastic
Width
34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Height: 13
  • Width: 34
  • Accessory type: Spacer
  • Depth: 9.5
Product type

Spacer

Dim

(W x H x D) 34 x 13 x 9.5 mm

Content

1 pc(s)

Material

Plastic

Width

34 mm

Height

13 mm

Depth

9.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327933 Striebel & John 2CPX062548R9999 ZX385P10 spacer 7.5mm for top hat. Packing unit 10 pieces Spacer Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327933 Striebel & John 2CPX062548R9999 ZX385P10 spacer 7.5mm for top hat. Packing unit 10 pieces Spacer Plastic 1 pc(s)

Description

Spacer 7.5mm for DIN rail.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?