• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062641R9999 ZW213P10 WR mounting frame BH8 pack unit 10 pieces Mounting frame No. of rows 12 Steel 1

Product type
Mounting frame
No. of rows
12
Content
1 pc(s)
Material
Steel
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 40
  • Continuous mounting: No.
  • Number of height units (HE): 12
  • Surface type: Galvanized
  • Material: Steel
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length: 1800
Product type

Mounting frame

No. of rows

12

Content

1 pc(s)

Material

Steel

Height

40 mm

Length

1800 mm

Screw mounting

1800 m

Steel

Galvanized

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318403 Striebel & John 2CPX062641R9999 ZW213P10 WR mounting frame BH8 pack unit 10 pieces Mounting frame No. of rows 12 Steel 1

User & Safety Instructions

User & Safety Instructions 2318403 Striebel & John 2CPX062641R9999 ZW213P10 WR mounting frame BH8 pack unit 10 pieces Mounting frame No. of rows 12 Steel 1

Description

Vertical WR-profile rail, kit unassembled, for 12 RE (1800 mm), for height compensation when using cross-profile rails. The system part is suitable for the WR mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?