• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062655R9999 ZK83P5 connection terminal 95qmm Pack unit 5 pieces Terminal 1 pc(s)

Product type
Terminal
Content
1 pc(s)
Width
29.2 mm
Weight
0.27
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Conductor cross-section 95
  • Suitable for: Other
  • Clamp width: 29.2
  • Suitable for ribbon cable connection: Yes
  • Suitable for round conductor connection: Yes
  • Suitable for sector conductor connection: No.
  • Max. Rated operating current IE: -
  • Busbar width 12;;12
  • Busbar thickness: 5;;10
Product type

Terminal

Content

1 pc(s)

Width

29.2 mm

Weight

0.27

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326683 Striebel & John 2CPX062655R9999 ZK83P5 connection terminal 95qmm Pack unit 5 pieces Terminal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326683 Striebel & John 2CPX062655R9999 ZK83P5 connection terminal 95qmm Pack unit 5 pieces Terminal 1 pc(s)

Description

Connection terminals, for mounting from the front on Cu-rail, application area for copper-rails thickness: 12 x 5 mm, up to 12 x 10 mm, connection cross-section of 16 mm² up to 95 mm², packing unit 5 pieces

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?