• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062660R9999 ZW59P2 civil engineering bracket Universal long packing unit 2 pieces Mounting bracket M

Product type
Mounting bracket
Factory colour
Multicolour
Dim
(W x H x D) 110 x 53 x 35 mm
Content
1 pc(s)
Width
110 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 53
  • Width 110
  • Accessory type: Hardware/set
  • Depth: 35
Product type

Mounting bracket

Factory colour

Multicolour

Dim

(W x H x D) 110 x 53 x 35 mm

Content

1 pc(s)

Width

110 mm

Height

53 mm

Depth

35 mm

Weight

0.20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322688 Striebel & John 2CPX062660R9999 ZW59P2 civil engineering bracket Universal long packing unit 2 pieces Mounting bracket M

User & Safety Instructions

User & Safety Instructions 2322688 Striebel & John 2CPX062660R9999 ZW59P2 civil engineering bracket Universal long packing unit 2 pieces Mounting bracket M

Description

Mounting angle for terminal blocks, mounting plates and cable mounting rail modules, for the continuous mounting of 20 - 100 mm, installation depth between the mounting angle and cover of 105 -160 mm. For mounting on EDF and WR profiles, the civil engineering angles can be used equally for protective insulation as well as for grounded installation.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?