• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062734R9999 ED139P40 cover holder 88mm high packing unit 40 pieces Holder Plastic 1 pc(s)

Product type
Holder
Dim
(W x H x D) 16 x 88 x 34.5 mm
Content
1 pc(s)
Material
Plastic
Width
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Height: 88
  • Width: 16
  • Accessory type: Other
  • Depth: 34.5
Product type

Holder

Dim

(W x H x D) 16 x 88 x 34.5 mm

Content

1 pc(s)

Material

Plastic

Width

16 mm

Height

88 mm

Depth

34.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321362 Striebel & John 2CPX062734R9999 ED139P40 cover holder 88mm high packing unit 40 pieces Holder Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2321362 Striebel & John 2CPX062734R9999 ED139P40 cover holder 88mm high packing unit 40 pieces Holder Plastic 1 pc(s)

Description

Cover holder 88 mm high for mounting (insertion, turning) on EDF and WR profile rails as well as for snapping on a partition wall, use when installing devices with greater depth or in busbar systems, packing unit 40 pieces.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?