• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062749R9999 ZW386 Mounting traverse for MS..6 Accessories CombiLine interior expansion system Cross-

Product type
Cross-beam
Dim
(W x H x D) 106 x 55 x 2 mm
Content
1 pc(s)
Material
Steel
Width
106 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Height: 55
  • Width 106
  • Accessory type: Hardware/set
  • Depth: 2
Product type

Cross-beam

Dim

(W x H x D) 106 x 55 x 2 mm

Content

1 pc(s)

Material

Steel

Width

106 mm

Height

55 mm

Depth

2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323472 Striebel & John 2CPX062749R9999 ZW386 Mounting traverse for MS..6 Accessories CombiLine interior expansion system Cross-

User & Safety Instructions

User & Safety Instructions 2323472 Striebel & John 2CPX062749R9999 ZW386 Mounting traverse for MS..6 Accessories CombiLine interior expansion system Cross-

Description

Mounting rail for N / PE busbar modules, for ZX518 busbar holder engaged, suitable for M(B)N...69.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?