• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062787R9999 Plastic Grey

Product type
Frame
Factory colour
Grey
Dim
(W x H x D) 500 x 300 x 50 mm
Content
1 pc(s)
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of rows: 0
  • Hinged: No.
  • Quick closing: Yes
  • Protection class (IP): IP2XC
  • Transparent: No.
  • Colour: grey
  • Material: Plastic
  • Height: 300
  • Width: 500
  • Depth: 50
Product type

Frame

Factory colour

Grey

Dim

(W x H x D) 500 x 300 x 50 mm

Content

1 pc(s)

Material

Plastic

Width

500 mm

Height

300 mm

Depth

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327936 Striebel & John 2CPX062787R9999 Plastic Grey

User & Safety Instructions

User & Safety Instructions 2327936 Striebel & John 2CPX062787R9999 Plastic Grey

Description

Riser, plastic covers, RAL 7035, pack of 1

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?