• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062803R9999 AG12 Cover 300x250mm w/o slit Accessories CombiLine interior fittings Cover No. of rows

Product type
Cover
Factory colour
Grey
Dim
(W x H x D) 250 x 300 x 26.5 mm
No. of rows
2
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of rows: 2Hingering: No.Quick closing: YesProtection class (IP): IP2XCTransparent: No.Colour: greyMaterial: PlasticHeight: 300Width: 250Depth: 26.5
Product type

Cover

Factory colour

Grey

Dim

(W x H x D) 250 x 300 x 26.5 mm

No. of rows

2

Content

1 pc(s)

Material

Plastic

Width

250 mm

Height

300 mm

Depth

26.5 mm

Weight

0.30

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319405 Striebel & John 2CPX062803R9999 AG12 Cover 300x250mm w/o slit Accessories CombiLine interior fittings Cover No. of rows

User & Safety Instructions

User & Safety Instructions 2319405 Striebel & John 2CPX062803R9999 AG12 Cover 300x250mm w/o slit Accessories CombiLine interior fittings Cover No. of rows

Description

Cover, design of cover without slot, plastic covers, 90 degree pressure-twist lock, RAL 7035, packaging unit 1 pieces

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?